cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT0002GFW2VB

DigiKey Part Number
PPT0002GFW2VB-ND
Manufacturer
Manufacturer Product Number
PPT0002GFW2VB
Description
PRESSURE TRANSDUCER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2PSI (13.79kPa) Vented Gauge Male - 0.13" (3.18mm) Tube, Filter 0 V ~ 5 V Module Cube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
2PSI (13.79kPa)
Output Type
Analog, RS-232
Output
0 V ~ 5 V
Accuracy
±0.05%
Voltage - Supply
5.5V ~ 30V
Port Size
Male - 0.13" (3.18mm) Tube, Filter
Port Style
Barbed, Filtered
Features
-
Termination Style
Connector
Maximum Pressure
6PSI (41.37kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Module Cube
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$16,119.21200$80,596.06
Manufacturers Standard Package