
PPT0002DXW2VA | |
---|---|
DigiKey Part Number | PPT0002DXW2VA-ND |
Manufacturer | |
Manufacturer Product Number | PPT0002DXW2VA |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2PSI (±13.79kPa) Differential Female - 1/8" (3.18mm) Swagelok™, Male - 0.13" (3.18mm) Tube 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | ±2PSI (±13.79kPa) | |
Output Type | Analog, RS-232 | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.05% | |
Voltage - Supply | 5.5V ~ 30V | |
Port Size | Female - 1/8" (3.18mm) Swagelok™, Male - 0.13" (3.18mm) Tube | |
Port Style | Barbed, Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | ±6PSI (±41.37kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Cube | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $12,826.47600 | $64,132.38 |