
HRF-SW1030-FL-TR | |
---|---|
DigiKey Part Number | 342-1044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRF-SW1030-FL-TR |
Description | IC RF SWITCH SP6T 2.5GHZ 24VQFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, PCS, GSM, WLL SP6T 2.5 GHz 50Ohm 24-VQFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, PCS, GSM, WLL | |
Topology | Absorptive | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 40dB | |
Insertion Loss | 2.4dB | |
Test Frequency | 3GHz, 2.5GHz | |
P1dB | 25dBm | |
IIP3 | 35dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VQFN-EP (4x4) |