
HMR3500 | |
---|---|
DigiKey Part Number | 342-1058-ND |
Manufacturer | |
Manufacturer Product Number | HMR3500 |
Description | 3-AXIS COMPASS MODULE |
Customer Reference | |
Detailed Description | ±700 mGauss, ±180° (X), ±80° (Y) Compass X, Y, Z 450µGauss, 0.04° Module (No Case) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Digital Compass | |
Axis | X, Y, Z | |
Measuring Range | ±700 mGauss, ±180° (X), ±80° (Y) | |
For Measuring | Heading, Pitch and Roll | |
Resolution | 450µGauss, 0.04° | |
Package / Case | Module (No Case) | |
Interface | RS-232 | |
Operating Temperature | -40°C ~ 85°C |