HMR3200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Aerospace
In Stock: 1,130
Unit Price: $1,266.11000
Datasheet

Similar


Honeywell Aerospace
In Stock: 268
Unit Price: $7,520.95000
Datasheet
±2 Gauss Compass X, Y 100µGauss Module (No Case)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR3200

DigiKey Part Number
342-1030-ND
Manufacturer
Manufacturer Product Number
HMR3200
Description
SENSOR MAG 2G 2-AXIS MODULE
Customer Reference
Detailed Description
±2 Gauss Compass X, Y 100µGauss Module (No Case)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Measuring Range
±2 Gauss
Manufacturer
Honeywell Aerospace
For Measuring
Heading
Series
Resolution
100µGauss
Part Status
Obsolete
Package / Case
Module (No Case)
Type
Digital Compass
Interface
UART, SPI
Axis
X, Y
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC6343Honeywell Aerospace1,130342-1056-ND$1,266.11000Similar
HMR3300Honeywell Aerospace268342-1032-ND$7,520.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes