
HMR3000-D21-485 | |
---|---|
DigiKey Part Number | 342-1027-ND |
Manufacturer | |
Manufacturer Product Number | HMR3000-D21-485 |
Description | MODULE DIG COMPASS W/CASE RS485 |
Customer Reference | |
Detailed Description | ±1 Gauss, ±40° Compass X, Y, Z 1µGauss, 0.1° Module with Case |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Digital Compass | |
Axis | X, Y, Z | |
Measuring Range | ±1 Gauss, ±40° | |
For Measuring | Heading, Pitch and Roll | |
Resolution | 1µGauss, 0.1° | |
Package / Case | Module with Case | |
Interface | RS-485 | |
Operating Temperature | -20°C ~ 70°C |