

HMC1022-TR | |
---|---|
DigiKey Part Number | 342-1005-2-ND - Tape & Reel (TR) 342-1005-1-ND - Cut Tape (CT) 342-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1022-TR |
Description | SENSOR MR WHEAT BRDG 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC1022-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 2V ~ 25V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.20414 | $63,010.35 |