DRM4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM4000-N00-232

DigiKey Part Number
342-1052-ND
Manufacturer
Manufacturer Product Number
DRM4000-N00-232
Description
DRM 4000 MODULE
Customer Reference
Detailed Description
Compass X, Y, Z Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
Packaging
Bulk
Part Status
Obsolete
Type
Dead Reckoning Module
Axis
X, Y, Z
Measuring Range
-
For Measuring
Heading
Resolution
-
Package / Case
Module
Interface
RS-232
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.