
SCC1808X102K502TG | |
---|---|
DigiKey Part Number | 4587-SCC1808X102K502TGTR-ND - Tape & Reel (TR) 4587-SCC1808X102K502TGCT-ND - Cut Tape (CT) 4587-SCC1808X102K502TGDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC1808X102K502TG |
Description | CAP CER 1000PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48800 | $24.88 |
50 | $1.86380 | $93.19 |
100 | $1.67180 | $167.18 |
500 | $1.34776 | $673.88 |
1,000 | $1.24774 | $1,247.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16543 | $2,330.86 |
4,000 | $1.09773 | $4,390.92 |
6,000 | $1.06382 | $6,382.92 |
10,000 | $1.02624 | $10,262.40 |
14,000 | $1.00428 | $14,059.92 |
20,000 | $0.98314 | $19,662.80 |
24,000 | $0.97313 | $23,355.12 |
48,000 | $0.93942 | $45,092.16 |
50,000 | $0.93762 | $46,881.00 |