Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X105K050TX | |
|---|---|
DigiKey Part Number | 4587-C1206X105K050TXTR-ND - Tape & Reel (TR) |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X105K050TX |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C105KAR1-EM | KYOCERA AVX | 24 | 478-12065C105KAR1-EMCT-ND | $197.32000 | Parametric Equivalent |
| MBJCU31LBB7105KTPA01 | Taiyo Yuden | 0 | 587-MBJCU31LBB7105KTPA01TR-ND | $1.12174 | Parametric Equivalent |
| MCJCU31LBB7105KTPA01 | Taiyo Yuden | 1,000 | 587-MCJCU31LBB7105KTPA01CT-ND | $4.19000 | Parametric Equivalent |
| MCJCU31LBB7105KTPA1J | Taiyo Yuden | 0 | 587-MCJCU31LBB7105KTPA1JTR-ND | $1.14242 | Parametric Equivalent |
| MMJCU31LBB7105KTPA01 | Taiyo Yuden | 0 | 587-MMJCU31LBB7105KTPA01TR-ND | $1.03603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52310 | $1,046.20 |






