SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K016T

DigiKey Part Number
4587-C0805X106K016TTR-ND - Tape & Reel (TR)
4587-C0805X106K016TCT-ND - Cut Tape (CT)
4587-C0805X106K016TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805X106K016T
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.20100$22.01
50$1.63900$81.95
100$1.46570$146.57
500$1.17418$587.09
1,000$1.08402$1,084.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97284$2,918.52
6,000$0.91844$5,510.64
9,000$0.89119$8,020.71
15,000$0.86100$12,915.00
21,000$0.84335$17,710.35
30,000$0.82637$24,791.10
36,000$0.81832$29,459.52
72,000$0.79122$56,967.84
75,000$0.78978$59,233.50
Manufacturers Standard Package