
C0402X102K050T | |
---|---|
DigiKey Part Number | 4587-C0402X102K050TTR-ND - Tape & Reel (TR) 4587-C0402X102K050TCT-ND - Cut Tape (CT) 4587-C0402X102K050TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402X102K050T |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.16260 | $8.13 |
100 | $0.13790 | $13.79 |
500 | $0.09788 | $48.94 |
1,000 | $0.08564 | $85.64 |
2,500 | $0.07275 | $181.88 |
5,000 | $0.06503 | $325.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05870 | $587.00 |
20,000 | $0.05349 | $1,069.80 |
30,000 | $0.05089 | $1,526.70 |
50,000 | $0.04801 | $2,400.50 |
70,000 | $0.04633 | $3,243.10 |
100,000 | $0.04471 | $4,471.00 |
120,000 | $0.04394 | $5,272.80 |
240,000 | $0.04136 | $9,926.40 |
250,000 | $0.04122 | $10,305.00 |