ACC1206N101J102T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC1206X474K101TX

DigiKey Part Number
4587-ACC1206X474K101TXTR-ND - Tape & Reel (TR)
4587-ACC1206X474K101TXCT-ND - Cut Tape (CT)
4587-ACC1206X474K101TXDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
ACC1206X474K101TX
Description
CAP CER 1206 X7R .47UF 100V AUTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.61800$16.18
50$1.18740$59.37
100$1.05430$105.43
500$0.83030$415.15
1,000$0.76124$761.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70438$1,408.76
4,000$0.65766$2,630.64
6,000$0.63426$3,805.56
10,000$0.60833$6,083.30
14,000$0.59317$8,304.38
20,000$0.57860$11,572.00
24,000$0.57169$13,720.56
48,000$0.54843$26,324.64
50,000$0.54720$27,360.00
Manufacturers Standard Package