
HI-4853CRH | |
---|---|
DigiKey Part Number | 1245-1023-ND |
Manufacturer | |
Manufacturer Product Number | HI-4853CRH |
Description | IC TRANSCEIVER HALF 1/1 8CERDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI-4853CRH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.314", 7.98mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $566.20000 | $566.20 |
10 | $469.17500 | $4,691.75 |
50 | $430.34260 | $21,517.13 |
100 | $418.31900 | $41,831.90 |