
HI-3111PSTF | |
---|---|
DigiKey Part Number | HI-3111PSTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-3111PSTF |
Description | IC CAN CTLR W/SPI EX TEMP 18SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-3111PSTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 6.3mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.53000 | $281.53 |
10 | $228.47900 | $2,284.79 |
42 | $209.11429 | $8,782.80 |
126 | $198.75508 | $25,043.14 |
252 | $193.68655 | $48,809.01 |