
HI-3002PCTF | |
---|---|
DigiKey Part Number | HI-3002PCTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-3002PCTF |
Description | IC TRANSCEIVER HALF 1/1 16PCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 16-PCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HI-3002PCTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-PCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
380 | $61.62584 | $23,417.82 |