
VM775CTK | |
---|---|
DigiKey Part Number | 1441-VM775CTK-ND |
Manufacturer | |
Manufacturer Product Number | VM775CTK |
Description | ENCLOSURE 7"L X 7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 7.000" L x 7.000" W (177.80mm x 177.80mm) X 5.020" (127.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.000" L x 7.000" W (177.80mm x 177.80mm) | |
Height | 5.020" (127.51mm) | |
Area (L x W) | 48.9in² (316cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $867.49000 | $867.49 |