



Q18138PCE | |
---|---|
DigiKey Part Number | 1441-1550-ND |
Manufacturer | |
Manufacturer Product Number | Q18138PCE |
Description | BOX PLASTIC GRAY 6.89"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.890" L x 4.921" W (175.00mm x 125.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q18138PCE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.921" W (175.00mm x 125.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 33.9in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $661.28000 | $661.28 |
5 | $565.25800 | $2,826.29 |
10 | $528.32200 | $5,283.22 |
25 | $507.09120 | $12,677.28 |