
Q1689PCEMC | |
|---|---|
DigiKey Part Number | 1441-Q1689PCEMC-ND |
Manufacturer | |
Manufacturer Product Number | Q1689PCEMC |
Description | J BOX TYPE 4X SCREW CVR EMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 3.350" L x 3.150" W (85.09mm x 80.01mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q1689PCEMC Models |
Category | Area (L x W) 10.5in² (68cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 3.350" L x 3.150" W (85.09mm x 80.01mm) | Material Flammability Rating UL 508A |
Height 6.300" (160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,363.62000 | $1,363.62 |

