



Q1689ABD | |
---|---|
DigiKey Part Number | 1441-1548-ND |
Manufacturer | |
Manufacturer Product Number | Q1689ABD |
Description | BOX ABS GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 3.386" (86.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q1689ABD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (160.00mm x 80.00mm) | |
Height | 3.386" (86.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.58 lb (263.08 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $514.42000 | $514.42 |
5 | $439.73600 | $2,198.68 |
10 | $411.01600 | $4,110.16 |
25 | $382.47840 | $9,561.96 |