Q13138PCE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q13138PCE

DigiKey Part Number
1441-1544-ND
Manufacturer
Manufacturer Product Number
Q13138PCE
Description
BOX PLASTIC GRAY 4.92"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q13138PCE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.921" L x 4.921" W (125.00mm x 125.00mm)
Height
2.953" (75.00mm)
Area (L x W)
24.2in² (156cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.65 lb (294.84 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$592.21000$592.21
5$506.25200$2,531.26
10$473.16700$4,731.67
25$448.02480$11,200.62
Manufacturers Standard Package