
PGH3S8 | |
|---|---|
DigiKey Part Number | 1441-1536-ND |
Manufacturer | |
Manufacturer Product Number | PGH3S8 |
Description | GRID STRAP 25.280" LENGTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Grid Strap 25.280" (642.11mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | PGH3S8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grid Strap | |
Features | 25.280" (642.11mm) Length | |
For Use With/Related Products | PROLINE™ Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,615.11000 | $1,615.11 |

