MAS0303015R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS0505030R5

DigiKey Part Number
1441-MAS0505030R5-ND
Manufacturer
Manufacturer Product Number
MAS0505030R5
Description
ENCLOSURE STL 19.69"L X 19.69"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 19.685" W (500.00mm x 500.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.685" L x 19.685" W (500.00mm x 500.00mm)
Height
11.811" (300.00mm)
Area (L x W)
388in² (2500cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.591" (15.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,699.95000$3,699.95
5$3,507.85200$17,539.26
Manufacturers Standard Package