
F88T3RDH | |
---|---|
DigiKey Part Number | 1441-F88T3RDH-ND |
Manufacturer | |
Manufacturer Product Number | F88T3RDH |
Description | WW 3R DROP BRKT HANGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Galvanized Steel V Bracket |
Datasheet | Datasheet |
EDA/CAD Models | F88T3RDH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket | |
Height (Inches) | 8.0 | |
Length (Inches) | 8.0 | |
Material | Galvanized Steel | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $900.66000 | $900.66 |