
F66G120 | |
|---|---|
DigiKey Part Number | 1441-F66G120-ND |
Manufacturer | |
Manufacturer Product Number | F66G120 |
Description | 120.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Slanted Top 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | F66G120 Models |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 36.0in² (232cm²) |
Packaging Bulk | Design Slanted Top |
Part Status Active | Material |
Container Type Chassis | Color Gray |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,560.24000 | $3,560.24 |

