
ASE16X16X6NK | |
---|---|
DigiKey Part Number | 1441-1355-ND |
Manufacturer | |
Manufacturer Product Number | ASE16X16X6NK |
Description | JUNCTION BOX STEEL 16"L X 16"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 15.984" L x 15.984" W (406.00mm x 406.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE16X16X6NK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 15.984" L x 15.984" W (406.00mm x 406.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 255in² (1645cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $943.96000 | $943.96 |
5 | $806.88400 | $4,034.42 |
10 | $756.31500 | $7,563.15 |