A302408LP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 1
Unit Price: $1,294.56000
Datasheet

Similar


Schneider Electric
In Stock: 2
Unit Price: $1,423.72000
Datasheet
A302408LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A302408LP

DigiKey Part Number
A302408LP-ND
Manufacturer
Manufacturer Product Number
A302408LP
Description
BOX STEEL GRAY 24"L X 8"W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 8.000" W (609.60mm x 203.20mm) X 30.000" (762.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A302408LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 8.000" W (609.60mm x 203.20mm)
Height
30.000" (762.00mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,244.96000$6,244.96
Manufacturers Standard Package