1 Door Type 12-13-gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Door Type 12-13-gray
1 Door Type 12-13-gray

A242412LP

DigiKey Part Number
1441-1156-ND
Manufacturer
Manufacturer Product Number
A242412LP
Description
JUNCTION BOX STEEL 24"L X 24"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 24.016" W (610.00mm x 610.00mm) X 11.969" (304.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A242412LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
24.016" L x 24.016" W (610.00mm x 610.00mm)
Height
11.969" (304.00mm)
Area (L x W)
576in² (3716cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
75 lbs (34 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,244.96000$6,244.96
Manufacturers Standard Package