1 Door Type 12-13-gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Door Type 12-13-gray
1 Door Type 12-13-gray

A161608LP

DigiKey Part Number
1441-1108-ND
Manufacturer
Manufacturer Product Number
A161608LP
Description
JUNCTION BOX STEEL 16"L X 16"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A161608LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
15.984" L x 15.984" W (406.00mm x 406.00mm)
Height
7.992" (203.00mm)
Area (L x W)
255in² (1645cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
25 lbs (11.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,329.46000$4,329.46
5$4,184.95200$20,924.76
Manufacturers Standard Package