1 Door Type 12-13-gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Door Type 12-13-gray
1 Door Type 12-13-gray

A161606LP

DigiKey Part Number
1441-1107-ND
Manufacturer
Manufacturer Product Number
A161606LP
Description
JUNCTION BOX STEEL 16"L X 16"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A161606LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
15.984" L x 15.984" W (406.00mm x 406.00mm)
Height
5.984" (152.00mm)
Area (L x W)
255in² (1645cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
23 lbs (10.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,029.65000$4,029.65
Manufacturers Standard Package