A14P8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 4
Unit Price: $1,181.87000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: $131.05000
Datasheet

Similar


Hammond Manufacturing
In Stock: 13
Unit Price: $1,336.22000
Datasheet
Panels For Junction Boxes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14P8

DigiKey Part Number
1441-1595-ND
Manufacturer
Manufacturer Product Number
A14P8
Description
PANEL 12.75X6.88 FITS 14.00X8.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 12.750" L x 6.880" W (323.85mm x 174.75mm) White
Datasheet
 Datasheet
EDA/CAD Models
A14P8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Junction Boxes
Size / Dimension
12.750" L x 6.880" W (323.85mm x 174.75mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$206.95000$206.95
8$169.02375$1,352.19
12$162.47250$1,949.67
28$149.59607$4,188.69
52$140.83692$7,323.52
100$137.57730$13,757.73
Manufacturers Standard Package