
A14128PHCW | |
|---|---|
DigiKey Part Number | 1441-A14128PHCW-ND |
Manufacturer | |
Manufacturer Product Number | A14128PHCW |
Description | TYPE 4X POLY WDW CVR QR/SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box with Mounting Flange Plastic, Polypropylene Light Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 8.346" (212.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A14128PHCW Models |
Category | Area (L x W) 168in² (1084cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box with Mounting Flange | Thickness 0.630" (16.00mm) |
Size / Dimension 14.016" L x 12.008" W (356.00mm x 305.00mm) | Ratings |
Height 8.346" (212.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,044.17000 | $3,044.17 |

