
A1287JFGQRR | |
|---|---|
DigiKey Part Number | 1441-1059-ND |
Manufacturer | |
Manufacturer Product Number | A1287JFGQRR |
Description | JUNCT BOX FIBER 12.01"L X 7.99"W |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 12.008" L x 7.992" W (305.00mm x 203.00mm) X 7.008" (178.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1287JFGQRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 7.992" W (305.00mm x 203.00mm) | |
Height | 7.008" (178.00mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |


