Junction Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10106CH

DigiKey Part Number
1441-1014-ND
Manufacturer
Manufacturer Product Number
A10106CH
Description
JUNCTION BOX STL GRY 10"L X 10"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A10106CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
10.000" L x 10.000" W (254.00mm x 254.00mm)
Height
5.984" (152.00mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Sealing Gasket
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
11 lbs (5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,599.82000$1,599.82
5$1,367.56400$6,837.82
10$1,338.04900$13,380.49
Manufacturers Standard Package