
AB7512-F | |
---|---|
DigiKey Part Number | AB7512-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7512-F |
Description | PROFINET IRT TO CC-LINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CC-Link, PROFINET® Gateway Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | CC-Link, PROFINET® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,840.88000 | $9,840.88 |