
AB7501-F | |
---|---|
DigiKey Part Number | AB7501-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7501-F |
Description | PROFINET IRT TO DEVICENET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DeviceNet™, PROFINET® Gateway Ethernet, RJ-45, DB-9, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DeviceNet™, PROFINET® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, DB-9, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,694.29000 | $12,694.29 |