1.03.0283.00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.03.0283.00001

DigiKey Part Number
1976-1.03.0283.00001-ND
Manufacturer
Manufacturer Product Number
1.03.0283.00001
Description
RJ45 USB TO CAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Type
USB to CAN
Convert From (Adapter End)
USB Female
Convert To (Adapter End)
CAN
Interface
RJ45
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,338.64000$6,338.64
Manufacturers Standard Package