1.01.0331.42000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.01.0331.42000

DigiKey Part Number
1976-1066-ND
Manufacturer
Manufacturer Product Number
1.01.0331.42000
Description
IXXAT CANBRIDGE NT420 4X CAN FD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bridge/Router USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Bridge/Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8,001.59000$8,001.59
Manufacturers Standard Package