
1.01.0237.12010 | |
|---|---|
DigiKey Part Number | 1976-1.01.0237.12010-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0237.12010 |
Description | IXXAT CAN-IB520 1X CAN/FD W/ISO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB to CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,965.79000 | $4,965.79 |

