
HJ-P3029_LD-P400 | |
|---|---|
DigiKey Part Number | 6043-HJ-P3029_LD-P400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-P3029_LD-P400 |
Description | LoRa wireless module Passive cry |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz LoRa™, LoRaWAN, LPWAN Transceiver Module 410MHz ~ 460MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, LoRa, MSK | |
Frequency | 410MHz ~ 460MHz | |
Data Rate | 57.6kbps | |
Power - Output | 20dBm | |
Sensitivity | -144dBm | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | PAN3029 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 4.1mA | |
Current - Transmitting | 13mA ~ 100mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.96000 | $10.96 |
| 100 | $10.57050 | $1,057.05 |
| 1,000 | $10.17900 | $10,179.00 |


