
HJ-568IMH_UART Onboard antenna version | |
|---|---|
DigiKey Part Number | 6043-HJ-568IMH_UARTOnboardantennaversionTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-568IMH_UART Onboard antenna version |
Description | UART serial port transparent tra |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, NFC Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4, Bluetooth, NFC | |
Protocol | ||
Modulation | GFSK, FSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | ADC, GPIO, JTAG, SPI, PWM, UART | |
Antenna Type | Antenna Included | |
Utilized IC / Part | OM6626 | |
Memory Size | 8MB Flash, 80kB RAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | AT Command |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.00000 | $9.00 |



