
HMC546LP2ETR | |
---|---|
DigiKey Part Number | 2156-HMC546LP2ETR-ND |
Manufacturer | Hittite |
Manufacturer Product Number | HMC546LP2ETR |
Description | IC RF SWITCH SPDT 2.7GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Switch IC WiMAX / WiBro SPDT 2.7 GHz 50Ohm 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hittite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | WiMAX / WiBro | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 200MHz ~ 2.7GHz | |
Isolation | 40dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2.7GHz | |
P1dB | 41dBm | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
52 | $45.66885 | $2,374.78 |