SSR40-6TX/2SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR40-6TX/2SFP

DigiKey Part Number
1797-SSR40-6TX/2SFP-ND
Manufacturer
Manufacturer Product Number
SSR40-6TX/2SFP
Description
UNMANAGED ETHERNET RAIL SWITCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
8
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
9.6V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,036.23000$4,036.23
Manufacturers Standard Package