SPR20-7TX/2FM-EEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR20-7TX/2FM-EEC

DigiKey Part Number
1797-SPR20-7TX/2FM-EEC-ND
Manufacturer
Manufacturer Product Number
SPR20-7TX/2FM-EEC
Description
UNMANAGED ETHERNET RAIL SWITCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 9 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
9
Copper Ports
7
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
9.6V ~ 32V
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,085.24000$5,085.24
Manufacturers Standard Package