
943434031 | |
---|---|
DigiKey Part Number | 1797-1054-ND |
Manufacturer | |
Manufacturer Product Number | 943434031 |
Description | RS30-0802O6O6SDAEHHXX.X. |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | - | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 (SFP) | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45 | |
Voltage - Input | 9.6 ~ 60VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |