
ZX62D1-B-5PA(30) | |
|---|---|
DigiKey Part Number | H126316TR-ND - Tape & Reel (TR) H126316CT-ND - Cut Tape (CT) H126316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62D1-B-5PA(30) |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX62D1-B-5PA(30) Models |
Category | Features Pick and Place Cap, Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Bottom Mount, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX62D-B-5PA8(30) | Hirose Electric Co Ltd | 27,892 | H125718CT-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.48400 | $54.84 |
| 25 | $5.14000 | $128.50 |
| 50 | $4.89500 | $244.75 |
| 100 | $4.65990 | $465.99 |
| 250 | $4.36792 | $1,091.98 |
| 500 | $4.15926 | $2,079.63 |
| 1,000 | $3.96063 | $3,960.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.09061 | $12,271.83 |
| 6,000 | $3.89544 | $23,372.64 |
| 9,000 | $3.78565 | $34,070.85 |
| 15,000 | $3.65177 | $54,776.55 |
| 21,000 | $3.56619 | $74,889.99 |







