_sml.jpg)
ZX40-B-5S-1500-STDA(30) | |
---|---|
DigiKey Part Number | H125241-ND |
Manufacturer | |
Manufacturer Product Number | ZX40-B-5S-1500-STDA(30) |
Description | CBL USB2.0 A PLG-MCR B PLG 4.92' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge | |
Base Product Number |