


ZG05HV-6P-3.3H | |
---|---|
DigiKey Part Number | 26-ZG05HV-6P-3.3HTR-ND - Tape & Reel (TR) 26-ZG05HV-6P-3.3HCT-ND - Cut Tape (CT) 26-ZG05HV-6P-3.3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZG05HV-6P-3.3H |
Description | RECEPTACLE, 6POS., HIGH-VOLTAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZG05HV-6P-3.3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.323" (8.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $10.90793 | $3,272.38 |
600 | $10.38727 | $6,232.36 |
900 | $10.09436 | $9,084.92 |
1,500 | $9.73719 | $14,605.78 |
2,100 | $9.50886 | $19,968.61 |
3,000 | $9.27272 | $27,818.16 |
7,500 | $8.69278 | $65,195.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $13.41000 | $134.10 |
25 | $12.56520 | $314.13 |
50 | $11.96600 | $598.30 |
100 | $11.39390 | $1,139.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $12.85800 | $128.58 |
25 | $11.85080 | $296.27 |
50 | $11.14440 | $557.22 |
100 | $10.47930 | $1,047.93 |