
ZE05H-24DP-2V | |
---|---|
DigiKey Part Number | 26-ZE05H-24DP-2VTR-ND - Tape & Reel (TR) 26-ZE05H-24DP-2VCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE05H-24DP-2V |
Description | CONN RCPT SMT VERT 2MM 24POS |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05H-24DP-2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.37000 | $24.37 |
10 | $20.72800 | $207.28 |
25 | $19.42440 | $485.61 |
50 | $18.49740 | $924.87 |
100 | $17.61320 | $1,761.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.71396 | $4,428.49 |
500 | $16.86836 | $8,434.18 |
750 | $16.39276 | $12,294.57 |
1,250 | $15.81282 | $19,766.03 |
1,750 | $15.44215 | $27,023.76 |
2,500 | $15.05873 | $37,646.83 |