Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UG-625/U(40) | |
|---|---|
DigiKey Part Number | H122950-ND |
Manufacturer | |
Manufacturer Product Number | UG-625/U(40) |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UG-625/U(40) Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 5000 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG-657/U(40) | Hirose Electric Co Ltd | 1 | H122953-ND | $160.65000 | Parametric Equivalent |
| 031-3376 | Amphenol RF | 133 | ARF1866-ND | $225.52000 | Parametric Equivalent |
| 22_BNC-50-0-16/133_NE | Huber+Suhner, Inc. | 0 | 3628-22_BNC-50-0-16/133_NE-ND | $250.02000 | Parametric Equivalent |
| 22_BNC-50-0-24/100_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-24/100_NE-ND | $796.75000 | Parametric Equivalent |
| 22_BNC-50-0-3/133_NE | Huber+Suhner, Inc. | 1 | 3628-22_BNC-50-0-3/133_NE-ND | $220.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.32000 | $117.32 |
| 10 | $99.66900 | $996.69 |
| 25 | $93.42920 | $2,335.73 |
| 50 | $88.96820 | $4,448.41 |
| 100 | $84.72260 | $8,472.26 |
| 250 | $79.42200 | $19,855.50 |
| 500 | $75.63534 | $37,817.67 |
| 1,000 | $72.03012 | $72,030.12 |
















